
BFC246728272 | |
|---|---|
DigiKey Part Number | BFC246728272-ND |
Manufacturer | |
Manufacturer Product Number | BFC246728272 |
Description | CAP FILM 2700PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.169" W (12.50mm x 4.30mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 50 | 8,52940 Kč | 426,47 Kč |
| 100 | 7,74620 Kč | 774,62 Kč |
| 500 | 6,42202 Kč | 3 211,01 Kč |
| 1 000 | 6,01278 Kč | 6 012,78 Kč |
| 4 000 | 5,39869 Kč | 21 594,76 Kč |
| 8 000 | 5,17044 Kč | 41 363,52 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

