Parametric Equivalent

BFC246716124 | |
|---|---|
DigiKey Part Number | BFC246716124-ND |
Manufacturer | |
Manufacturer Product Number | BFC246716124 |
Description | CAP FILM 0.12UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.169" W (12.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.563" (14.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246753124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246753124-ND | 8,69989 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,46923 Kč | 16 938,46 Kč |
| Unit Price without VAT: | 8,46923 Kč |
|---|---|
| Unit Price with VAT: | 10,24777 Kč |


