BFC246704683 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,82079 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,84994 Kč
Datasheet
BFC2468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246704683

DigiKey Part Number
BFC246704683-ND
Manufacturer
Manufacturer Product Number
BFC246704683
Description
CAP FILM 0.068UF 10% 100VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC246751683Vishay Beyschlag/Draloric/BC Components0BFC246751683-ND4,82079 KčParametric Equivalent
160683K250C-FCornell Dubilier Knowles0338-3258-ND12,84994 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0007,21523 Kč14 430,46 Kč
Manufacturers Standard Package
Unit Price without VAT:7,21523 Kč
Unit Price with VAT:8,73043 Kč