
BFC242011504 | |
|---|---|
DigiKey Part Number | 222242011504-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC242011504 |
Description | CAP FILM 0.15UF 2% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC242011504 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 70,78355 Kč | 42 470,13 Kč |
| Unit Price without VAT: | 70,78355 Kč |
|---|---|
| Unit Price with VAT: | 85,64810 Kč |

