5100 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241915102

DigiKey Part Number
222241915102-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC241915102
Description
CAP FILM 5100PF 2% 400VDC RADIAL
Customer Reference
Detailed Description
5100 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241915102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Last Time Buy
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±2%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 12.08.2026
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00028,63623 Kč28 636,23 Kč
Manufacturers Standard Package
Unit Price without VAT:28,63623 Kč
Unit Price with VAT:34,64984 Kč