
BFC241771005 | |
|---|---|
DigiKey Part Number | BC2116-ND |
Manufacturer | |
Manufacturer Product Number | BFC241771005 |
Description | CAP FILM 1UF 2% 160VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241771005 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 10 | 151,98400 Kč | 1 519,84 Kč |
| 50 | 132,44700 Kč | 6 622,35 Kč |
| 100 | 126,39750 Kč | 12 639,75 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |

