Film Capacitor Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241707503

DigiKey Part Number
BFC241707503-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC241707503
Description
CAP FILM 0.075UF 5% 160VDC RAD
Customer Reference
Detailed Description
Film Capacitor Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Series
Height - Seated (Max)
0.728" (18.50mm)
Packaging
Tape & Reel (TR)
Termination
PC Pins
Part Status
Last Time Buy
Lead Spacing
0.394" (10.00mm)
Dielectric Material
Applications
High Frequency, Switching
Operating Temperature
-55°C ~ 85°C
Features
Long Life
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 12.08.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75037,81824 Kč28 363,68 Kč
Manufacturers Standard Package
Unit Price without VAT:37,81824 Kč
Unit Price with VAT:45,76007 Kč