
BFC241601304 | |
|---|---|
DigiKey Part Number | BFC241601304-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC241601304 |
Description | CAP FILM 0.13UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | Film Capacitor Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Series | Height - Seated (Max) 0.728" (18.50mm) |
Packaging Tape & Reel (TR) | Termination PC Pins |
Part Status Last Time Buy | Lead Spacing 0.394" (10.00mm) |
Dielectric Material | Applications High Frequency, Switching |
Operating Temperature -55°C ~ 85°C | Features Long Life |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 38,54218 Kč | 23 125,31 Kč |
| Unit Price without VAT: | 38,54218 Kč |
|---|---|
| Unit Price with VAT: | 46,63604 Kč |

