BFC238581821 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,74409 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 12,27199 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 11,34522 Kč
Datasheet
Image for BFC238581821 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238581821

DigiKey Part Number
BFC238581821-ND
Manufacturer
Manufacturer Product Number
BFC238581821
Description
CAP FILM 820PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238580821Vishay Beyschlag/Draloric/BC Components0BFC238580821-ND10,74409 KčParametric Equivalent
BFC238582821Vishay Beyschlag/Draloric/BC Components0BFC238582821-ND12,27199 KčParametric Equivalent
BFC238584821Vishay Beyschlag/Draloric/BC Components0BFC238584821-ND11,34522 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 25011,10610 Kč13 882,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,10610 Kč
Unit Price with VAT:13,43838 Kč