Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238556472 | |
|---|---|
DigiKey Part Number | BFC238556472-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC238556472 |
Description | CAP FILM 4700PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238550472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550472-ND | 16,51563 Kč | Parametric Equivalent |
| BFC238551472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551472-ND | 12,11108 Kč | Parametric Equivalent |
| BFC238552472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552472-ND | 12,81624 Kč | Parametric Equivalent |
| BFC238554472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554472-ND | 12,11108 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,34178 Kč | 8 005,07 Kč |
| Unit Price without VAT: | 13,34178 Kč |
|---|---|
| Unit Price with VAT: | 16,14355 Kč |

