BFC238552273 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 18,77936 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 19,77256 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 19,77256 Kč
Datasheet
Image for BFC238552273 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238552273

DigiKey Part Number
BFC238552273-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238552273
Description
CAP FILM 0.027UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238550273Vishay Beyschlag/Draloric/BC Components0BFC238550273-ND18,77936 KčParametric Equivalent
BFC238551273Vishay Beyschlag/Draloric/BC Components0BFC238551273-ND19,77256 KčParametric Equivalent
BFC238554273Vishay Beyschlag/Draloric/BC Components0BFC238554273-ND19,77256 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60021,00570 Kč12 603,42 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00570 Kč
Unit Price with VAT:25,41690 Kč