Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238550912 | |
|---|---|
DigiKey Part Number | BFC238550912-ND |
Manufacturer | |
Manufacturer Product Number | BFC238550912 |
Description | CAP FILM 9100PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238551912 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551912-ND | 12,32289 Kč | Parametric Equivalent |
| BFC238552912 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552912-ND | 13,42706 Kč | Parametric Equivalent |
| BFC238554912 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554912-ND | 28,24063 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,96563 Kč | 26 965,63 Kč |
| Unit Price without VAT: | 26,96563 Kč |
|---|---|
| Unit Price with VAT: | 32,62841 Kč |

