Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238550272 | |
|---|---|
DigiKey Part Number | BFC238550272-ND |
Manufacturer | |
Manufacturer Product Number | BFC238550272 |
Description | CAP FILM 2700PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238551272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551272-ND | 10,66845 Kč | Parametric Equivalent |
| BFC238552272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552272-ND | 11,10854 Kč | Parametric Equivalent |
| BFC238554272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554272-ND | 10,44155 Kč | Parametric Equivalent |
| BFC238556272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238556272-ND | 11,52525 Kč | Parametric Equivalent |
| MKP385227160JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385227160JD02G0-ND | 7,44391 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,96572 Kč | 22 965,72 Kč |
| Unit Price without VAT: | 22,96572 Kč |
|---|---|
| Unit Price with VAT: | 27,78852 Kč |

