Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238361472 | |
|---|---|
DigiKey Part Number | BFC238361472-ND |
Manufacturer | |
Manufacturer Product Number | BFC238361472 |
Description | CAP FILM 4700PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360472-ND | 43,23712 Kč | Parametric Equivalent |
| BFC238362472 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362472-ND | 45,45201 Kč | Parametric Equivalent |
| BFC238363472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363472-ND | 43,48296 Kč | Parametric Equivalent |
| BFC238364472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364472-ND | 41,71210 Kč | Parametric Equivalent |
| MKP383247200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383247200JF02W0-ND | 16,53566 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 40,29600 Kč | 30 222,00 Kč |
| Unit Price without VAT: | 40,29600 Kč |
|---|---|
| Unit Price with VAT: | 48,75816 Kč |




