
BFC238323363 | |
|---|---|
DigiKey Part Number | BFC238323363-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238323363 |
Description | CAP FILM 0.036UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383336063JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383336063JC02R0-ND | 13,14519 Kč | Parametric Equivalent |
| MKP383336063JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383336063JC02Z0-ND | 17,02175 Kč | Parametric Equivalent |
| MKP385336063JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385336063JC02Z0-ND | 8,66836 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,02228 Kč | 36 022,28 Kč |
| Unit Price without VAT: | 36,02228 Kč |
|---|---|
| Unit Price with VAT: | 43,58696 Kč |



