Parametric Equivalent

BFC237894203 | |
|---|---|
DigiKey Part Number | BFC237894203-ND |
Manufacturer | |
Manufacturer Product Number | BFC237894203 |
Description | CAP FILM 0.02UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 600V | Applications High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237892203 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237892203-ND | 99,95187 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 99,95187 Kč | 29 985,56 Kč |
| Unit Price without VAT: | 99,95187 Kč |
|---|---|
| Unit Price with VAT: | 120,94176 Kč |


