BFC237543131 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 13,59978 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 13,59978 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 24,91249 Kč
Datasheet
130 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237543131

DigiKey Part Number
BFC237543131-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC237543131
Description
CAP FILM 130PF 3.5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.728" L x 0.217" W (18.50mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±3.5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237541131Vishay Beyschlag/Draloric/BC Components0BFC237541131-ND13,59978 KčParametric Equivalent
BFC237545131Vishay Beyschlag/Draloric/BC Components0BFC237545131-ND13,59978 KčParametric Equivalent
BFC237547131Vishay Beyschlag/Draloric/BC Components0BFC237547131-ND24,91249 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10025,69163 Kč28 260,79 Kč
Manufacturers Standard Package
Unit Price without VAT:25,69163 Kč
Unit Price with VAT:31,08687 Kč