Parametric Equivalent

BFC237540183 | |
|---|---|
DigiKey Part Number | BFC237540183-ND |
Manufacturer | |
Manufacturer Product Number | BFC237540183 |
Description | CAP FILM 0.018UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.181" L x 0.453" W (30.00mm x 11.50mm) |
Capacitance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237544183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237544183-ND | 64,63605 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 70,43045 Kč | 28 172,18 Kč |
| Unit Price without VAT: | 70,43045 Kč |
|---|---|
| Unit Price with VAT: | 85,22084 Kč |


