BFC237532182 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 15,72100 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 15,72100 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 28,92659 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 30,76347 Kč
Datasheet
1800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237532182

DigiKey Part Number
BFC237532182-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC237532182
Description
CAP FILM 1800PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.728" L x 0.236" W (18.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237530182Vishay Beyschlag/Draloric/BC Components0BFC237530182-ND15,72100 KčParametric Equivalent
BFC237534182Vishay Beyschlag/Draloric/BC Components0BFC237534182-ND15,72100 KčParametric Equivalent
BFC237536182Vishay Beyschlag/Draloric/BC Components0BFC237536182-ND28,92659 KčParametric Equivalent
BFC237538182Vishay Beyschlag/Draloric/BC Components0BFC237538182-ND30,76347 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,86294 Kč29 862,94 Kč
Manufacturers Standard Package
Unit Price without VAT:29,86294 Kč
Unit Price with VAT:36,13416 Kč