Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237531362 | |
|---|---|
DigiKey Part Number | BFC237531362-ND |
Manufacturer | |
Manufacturer Product Number | BFC237531362 |
Description | CAP FILM 3600PF 3.5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.335" W (18.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237533362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237533362-ND | 36,23324 Kč | Parametric Equivalent |
| BFC237535362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237535362-ND | 31,26770 Kč | Parametric Equivalent |
| BFC237537362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237537362-ND | 35,10904 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,26770 Kč | 31 267,70 Kč |
| Unit Price without VAT: | 31,26770 Kč |
|---|---|
| Unit Price with VAT: | 37,83392 Kč |


