Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237524162 | |
|---|---|
DigiKey Part Number | BFC237524162-ND |
Manufacturer | |
Manufacturer Product Number | BFC237524162 |
Description | CAP FILM 1600PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237520162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237520162-ND | 14,40883 Kč | Parametric Equivalent |
| BFC237530162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237530162-ND | 15,88961 Kč | Parametric Equivalent |
| BFC237534162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237534162-ND | 15,88961 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,40883 Kč | 28 817,66 Kč |
| Unit Price without VAT: | 14,40883 Kč |
|---|---|
| Unit Price with VAT: | 17,43468 Kč |


