Parametric Equivalent
Parametric Equivalent

BFC237523131 | |
|---|---|
DigiKey Part Number | BFC237523131-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237523131 |
Description | CAP FILM 130PF 3.5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.571" L x 0.197" W (14.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237521131 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237521131-ND | 12,31417 Kč | Parametric Equivalent |
| BFC237525131 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237525131-ND | 12,31417 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 23,95522 Kč | 28 746,26 Kč |
| Unit Price without VAT: | 23,95522 Kč |
|---|---|
| Unit Price with VAT: | 28,98582 Kč |


