BFC237521912 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 42,13380 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 22,22135 Kč
Datasheet
9100 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237521912

DigiKey Part Number
BFC237521912-ND
Manufacturer
Manufacturer Product Number
BFC237521912
Description
CAP FILM 9100PF 3.5% 1KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9100 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.728" L x 0.276" W (18.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±3.5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237523912Vishay Beyschlag/Draloric/BC Components0BFC237523912-ND42,13380 KčParametric Equivalent
BFC237525912Vishay Beyschlag/Draloric/BC Components0BFC237525912-ND22,22135 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50022,22135 Kč33 332,03 Kč
Manufacturers Standard Package
Unit Price without VAT:22,22135 Kč
Unit Price with VAT:26,88783 Kč