BFC237511223 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 45,74283 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 24,14364 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 35,59191 Kč
Datasheet
0.022 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237511223

DigiKey Part Number
BFC237511223-ND
Manufacturer
Manufacturer Product Number
BFC237511223
Description
CAP FILM 0.022UF 3.5% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.728" L x 0.276" W (18.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±3.5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237513223Vishay Beyschlag/Draloric/BC Components0BFC237513223-ND45,74283 KčParametric Equivalent
BFC237515223Vishay Beyschlag/Draloric/BC Components0BFC237515223-ND24,14364 KčParametric Equivalent
BFC237517223Vishay Beyschlag/Draloric/BC Components0BFC237517223-ND35,59191 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50024,14364 Kč36 215,46 Kč
Manufacturers Standard Package
Unit Price without VAT:24,14364 Kč
Unit Price with VAT:29,21380 Kč