
BFC237261153 | |
|---|---|
DigiKey Part Number | BFC237261153-ND |
Manufacturer | |
Manufacturer Product Number | BFC237261153 |
Description | CAP FILM 0.015UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237261153 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 50 | 11,71680 Kč | 585,84 Kč |
| 100 | 10,71320 Kč | 1 071,32 Kč |
| 500 | 9,01654 Kč | 4 508,27 Kč |
| 1 000 | 8,49138 Kč | 8 491,38 Kč |
| 3 000 | 7,84268 Kč | 23 528,04 Kč |
| 5 000 | 7,60279 Kč | 38 013,95 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

