
BFC237242184 | |
|---|---|
DigiKey Part Number | BFC237242184-ND |
Manufacturer | |
Manufacturer Product Number | BFC237242184 |
Description | CAP FILM 0.18UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 16,39412 Kč | 12 295,59 Kč |
| Unit Price without VAT: | 16,39412 Kč |
|---|---|
| Unit Price with VAT: | 19,83689 Kč |

