BFC2370GB123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,23222 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,48966 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,76704 Kč
Datasheet
0.012 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC2370GB123

DigiKey Part Number
BFC2370GB123-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC2370GB123
Description
CAP FILM 0.012UF 10% 630VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC2370GE123Vishay Beyschlag/Draloric/BC Components0BFC2370GE123-ND3,23222 KčParametric Equivalent
BFC2370GH123Vishay Beyschlag/Draloric/BC Components0BFC2370GH123-ND3,48966 KčParametric Equivalent
BFC2370GL123Vishay Beyschlag/Draloric/BC Components0BFC2370GL123-ND3,76704 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,62866 Kč3 628,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3,62866 Kč
Unit Price with VAT:4,39068 Kč