Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370EM473 | |
|---|---|
DigiKey Part Number | BFC2370EM473-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC2370EM473 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370EC473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EC473-ND | 4,61629 Kč | Parametric Equivalent |
| BFC2370EF473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EF473-ND | 4,29373 Kč | Parametric Equivalent |
| BFC2370EI473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EI473-ND | 4,62137 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,80831 Kč | 7 212,46 Kč |
| Unit Price without VAT: | 4,80831 Kč |
|---|---|
| Unit Price with VAT: | 5,81806 Kč |


