
BFC237041104 | |
|---|---|
DigiKey Part Number | BFC237041104-ND |
Manufacturer | |
Manufacturer Product Number | BFC237041104 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035104 | Vishay Beyschlag/Draloric/BC Components | 211 | 56-BFC237035104CT-ND | 27,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 23,23300 Kč | 232,33 Kč |
| 50 | 18,59900 Kč | 929,95 Kč |
| 100 | 17,16820 Kč | 1 716,82 Kč |
| 500 | 14,74942 Kč | 7 374,71 Kč |
| 2 000 | 13,38506 Kč | 26 770,12 Kč |
| 4 000 | 12,87775 Kč | 51 511,00 Kč |
| 6 000 | 12,62363 Kč | 75 741,78 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |

