Parametric Equivalent
Parametric Equivalent

BFC236857183 | |
|---|---|
DigiKey Part Number | BFC236857183-ND |
Manufacturer | |
Manufacturer Product Number | BFC236857183 |
Description | CAP FILM 0.018UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.173" W (12.50mm x 4.40mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236852183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236852183-ND | 14,31644 Kč | Parametric Equivalent |
| BFC236856183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236856183-ND | 8,46923 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,46923 Kč | 16 938,46 Kč |
| Unit Price without VAT: | 8,46923 Kč |
|---|---|
| Unit Price with VAT: | 10,24777 Kč |


