Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236823565 | |
|---|---|
DigiKey Part Number | BFC236823565-ND |
Manufacturer | |
Manufacturer Product Number | BFC236823565 |
Description | CAP FILM 5.6UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.181" L x 0.433" W (30.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236821565 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236821565-ND | 147,52104 Kč | Parametric Equivalent |
| BFC236825565 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236825565-ND | 87,45708 Kč | Parametric Equivalent |
| BFC237321565 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237321565-ND | 141,93180 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,45708 Kč | 43 728,54 Kč |
| Unit Price without VAT: | 87,45708 Kč |
|---|---|
| Unit Price with VAT: | 105,82307 Kč |



