Parametric Equivalent

BFC236652563 | |
|---|---|
DigiKey Part Number | BFC236652563-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC236652563 |
Description | CAP FILM 0.056UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236656563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236656563-ND | 20,06023 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 20,37158 Kč | 25 464,48 Kč |
| Unit Price without VAT: | 20,37158 Kč |
|---|---|
| Unit Price with VAT: | 24,64961 Kč |


