
BFC233927104 | |
|---|---|
DigiKey Part Number | 56-BFC233927104TR-ND - Tape & Reel (TR) 56-BFC233927104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC233927104 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 50 | 15,29500 Kč | 764,75 Kč |
| 100 | 14,05610 Kč | 1 405,61 Kč |
| 500 | 11,96676 Kč | 5 983,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 11,13142 Kč | 12 244,56 Kč |
| 2 200 | 10,61812 Kč | 23 359,86 Kč |
| 3 300 | 10,36105 Kč | 34 191,47 Kč |
| 5 500 | 10,07606 Kč | 55 418,33 Kč |
| 7 700 | 9,90945 Kč | 76 302,76 Kč |
| 11 000 | 9,74910 Kč | 107 240,10 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

