
BFC233925104 | |
|---|---|
DigiKey Part Number | BFC233925104-ND |
Manufacturer | |
Manufacturer Product Number | BFC233925104 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 50 | 13,41780 Kč | 670,89 Kč |
| 100 | 12,30270 Kč | 1 230,27 Kč |
| 500 | 10,41752 Kč | 5 208,76 Kč |
| 1 000 | 9,83420 Kč | 9 834,20 Kč |
| 3 000 | 9,11355 Kč | 27 340,65 Kč |
| 5 000 | 8,84700 Kč | 44 235,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

