
BFC233916224 | |
|---|---|
DigiKey Part Number | 56-BFC233916224TR-ND - Tape & Reel (TR) 56-BFC233916224CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC233916224 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.276" W (17.50mm x 7.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 43,94900 Kč | 439,49 Kč |
| 50 | 36,27620 Kč | 1 813,81 Kč |
| 100 | 33,90550 Kč | 3 390,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,74233 Kč | 22 993,86 Kč |
| 1 600 | 27,66394 Kč | 44 262,30 Kč |
| 2 400 | 27,12355 Kč | 65 096,52 Kč |
| 4 000 | 26,52441 Kč | 106 097,64 Kč |
| 5 600 | 26,17404 Kč | 146 574,62 Kč |
| 8 000 | 25,83712 Kč | 206 696,96 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

