Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BFC233868133 | |
|---|---|
DigiKey Part Number | BFC233868133-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233868133 |
Description | CAP FILM 1800PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233860182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233860182-ND | 17,32461 Kč | Parametric Equivalent |
| BFC233862182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233862182-ND | 17,32461 Kč | Parametric Equivalent |
| BFC233864182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233864182-ND | 17,95245 Kč | Parametric Equivalent |
| BFC233866182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233866182-ND | 19,18361 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,06693 Kč | 20 167,32 Kč |
| Unit Price without VAT: | 8,06693 Kč |
|---|---|
| Unit Price with VAT: | 9,76099 Kč |


