Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233824152 | |
|---|---|
DigiKey Part Number | BFC233824152-ND |
Manufacturer | |
Manufacturer Product Number | BFC233824152 |
Description | CAP FILM 1500PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820152 | Vishay Beyschlag/Draloric/BC Components | 87 | BC1603-ND | 44,73000 Kč | Parametric Equivalent |
| BFC233822152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822152-ND | 17,82324 Kč | Parametric Equivalent |
| BFC233826152 | Vishay Beyschlag/Draloric/BC Components | 0 | 222233826152-ND | 19,54208 Kč | Parametric Equivalent |
| F339MX221531MC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX221531MC02G0-ND | 13,13803 Kč | Parametric Equivalent |
| F339MX221531MCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX221531MCA2B0-ND | 11,89537 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,46606 Kč | 18 466,06 Kč |
| Unit Price without VAT: | 18,46606 Kč |
|---|---|
| Unit Price with VAT: | 22,34393 Kč |



