Parametric Equivalent
Parametric Equivalent

BFC233661223 | |
|---|---|
DigiKey Part Number | BFC233661223-ND |
Manufacturer | |
Manufacturer Product Number | BFC233661223 |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233664223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233664223-ND | 34,20180 Kč | Parametric Equivalent |
| BFC233667223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233667223-ND | 32,68674 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,53340 Kč | 23 650,05 Kč |
| Unit Price without VAT: | 31,53340 Kč |
|---|---|
| Unit Price with VAT: | 38,15541 Kč |


