
AY2471K29Y5SS63L7 | |
|---|---|
DigiKey Part Number | 56-AY2471K29Y5SS63L7-ND |
Manufacturer | |
Manufacturer Product Number | AY2471K29Y5SS63L7 |
Description | CAP CER 470PF 440VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AY2471K29Y5SS63L7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,42220 Kč | 221,11 Kč |
| 100 | 3,96020 Kč | 396,02 Kč |
| 500 | 3,17658 Kč | 1 588,29 Kč |
| 1 000 | 2,93510 Kč | 2 935,10 Kč |
| 3 000 | 2,63686 Kč | 7 910,58 Kč |
| 5 000 | 2,52661 Kč | 12 633,05 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


