
AY2103M61Y5VS63L0 | |
|---|---|
DigiKey Part Number | BC5435-ND |
Manufacturer | |
Manufacturer Product Number | AY2103M61Y5VS63L0 |
Description | CAP CER 10000PF 440VAC Y5V RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Features Flame Retardant |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.610" Dia (15.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.728" (18.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,59600 Kč | 115,96 Kč |
| 50 | 8,96360 Kč | 448,18 Kč |
| 100 | 8,15030 Kč | 815,03 Kč |
| 500 | 6,77554 Kč | 3 387,77 Kč |
| 1 000 | 6,35029 Kč | 6 350,29 Kč |
| 2 500 | 5,90177 Kč | 14 754,42 Kč |
| 5 000 | 5,63132 Kč | 28 156,60 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |

