
AY1681M35Y5UC63L0 | |
|---|---|
DigiKey Part Number | 56-AY1681M35Y5UC63L0-ND |
Manufacturer | |
Manufacturer Product Number | AY1681M35Y5UC63L0 |
Description | CAP CER 680PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AY1681M35Y5UC63L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Flame Retardant | |
Ratings | AEC-Q200, X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 7,61500 Kč | 76,15 Kč |
| 50 | 5,75500 Kč | 287,75 Kč |
| 100 | 5,18070 Kč | 518,07 Kč |
| 500 | 4,21488 Kč | 2 107,44 Kč |
| 1 000 | 3,91652 Kč | 3 916,52 Kč |
| 3 000 | 3,54798 Kč | 10 643,94 Kč |
| 5 000 | 3,41177 Kč | 17 058,85 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |


