
AY1472M65Y5UC6UV0 | |
|---|---|
DigiKey Part Number | 56-AY1472M65Y5UC6UV0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AY1472M65Y5UC6UV0 |
Description | AY1 X760Y500VAC 4700PF 20% Y5U A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Flame Retardant | |
Ratings | AEC-Q200, X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,27757 Kč | 92 775,70 Kč |
| Unit Price without VAT: | 9,27757 Kč |
|---|---|
| Unit Price with VAT: | 11,22586 Kč |

