
AY1222M47Y5UC63V0 | |
|---|---|
DigiKey Part Number | 56-AY1222M47Y5UC63V0-ND |
Manufacturer | |
Manufacturer Product Number | AY1222M47Y5UC63V0 |
Description | AY1 X760Y500VAC 2200PF 20% Y5U B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Flame Retardant |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,84735 Kč | 48 473,50 Kč |
| Unit Price without VAT: | 4,84735 Kč |
|---|---|
| Unit Price with VAT: | 5,86529 Kč |

