


AC050000B6809J6BCS | |
|---|---|
DigiKey Part Number | BC2939CT-ND - Cut Tape (CT) BC2939TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC050000B6809J6BCS |
Description | RES 68 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC050000B6809J6BCS Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 20,27560 Kč | 506,89 Kč |
| 50 | 18,20520 Kč | 910,26 Kč |
| 100 | 16,44350 Kč | 1 644,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,80360 Kč | 3 700,90 Kč |
| 500 | 13,57142 Kč | 6 785,71 Kč |
| 750 | 12,93841 Kč | 9 703,81 Kč |
| 1 250 | 12,22234 Kč | 15 277,93 Kč |
| 1 750 | 11,79547 Kč | 20 642,07 Kč |
| 2 500 | 11,37856 Kč | 28 446,40 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

