33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC050000B3309J6BCS

DigiKey Part Number
BC2935CT-ND - Cut Tape (CT)
BC2935TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC050000B3309J6BCS
Description
RES 33 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC050000B3309J6BCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1023,58100 Kč235,81 Kč
2520,27560 Kč506,89 Kč
5018,20520 Kč910,26 Kč
10016,44350 Kč1 644,35 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25014,80360 Kč3 700,90 Kč
50013,57142 Kč6 785,71 Kč
75012,93841 Kč9 703,81 Kč
1 25012,22234 Kč15 277,93 Kč
1 75011,79547 Kč20 642,07 Kč
2 50011,37856 Kč28 446,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč