


AC03AT0908200JBM00 | |
|---|---|
DigiKey Part Number | 56-AC03AT0908200JBM00TR-ND - Tape & Reel (TR) 56-AC03AT0908200JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03AT0908200JBM00 |
Description | RES 820 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Pulse Withstanding | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 25 | 32,36200 Kč | 809,05 Kč |
| 50 | 29,17880 Kč | 1 458,94 Kč |
| 100 | 26,47220 Kč | 2 647,22 Kč |
| 250 | 23,50684 Kč | 5 876,71 Kč |
| 500 | 21,65230 Kč | 10 826,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 19,62170 Kč | 24 527,12 Kč |
| 2 500 | 18,35175 Kč | 45 879,38 Kč |
| 3 750 | 17,69969 Kč | 66 373,84 Kč |
| 6 250 | 16,96208 Kč | 106 013,00 Kč |
| 8 750 | 16,52257 Kč | 144 572,49 Kč |
| 12 500 | 16,09330 Kč | 201 166,25 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

