


AC03AT0904707JBM00 | |
|---|---|
DigiKey Part Number | 56-AC03AT0904707JBM00TR-ND - Tape & Reel (TR) 56-AC03AT0904707JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03AT0904707JBM00 |
Description | RES 0.47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Proof, Pulse Withstanding |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 25 | 32,36200 Kč | 809,05 Kč |
| 50 | 29,17880 Kč | 1 458,94 Kč |
| 100 | 26,47220 Kč | 2 647,22 Kč |
| 250 | 23,50684 Kč | 5 876,71 Kč |
| 500 | 21,65230 Kč | 10 826,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 19,62170 Kč | 24 527,12 Kč |
| 2 500 | 18,35175 Kč | 45 879,38 Kč |
| 3 750 | 17,69969 Kč | 66 373,84 Kč |
| 6 250 | 16,96208 Kč | 106 013,00 Kč |
| 8 750 | 16,52257 Kč | 144 572,49 Kč |
| 12 500 | 16,09330 Kč | 201 166,25 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

