


AC03AT0904707JBM00 | |
|---|---|
DigiKey Part Number | 56-AC03AT0904707JBM00TR-ND - Tape & Reel (TR) 56-AC03AT0904707JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03AT0904707JBM00 |
Description | RES 0.47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Pulse Withstanding | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,55000 Kč | 55,55 Kč |
| 10 | 37,09700 Kč | 370,97 Kč |
| 25 | 32,06640 Kč | 801,66 Kč |
| 50 | 28,91200 Kč | 1 445,60 Kč |
| 100 | 26,23010 Kč | 2 623,01 Kč |
| 250 | 23,29192 Kč | 5 822,98 Kč |
| 500 | 21,45432 Kč | 10 727,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 19,44229 Kč | 24 302,86 Kč |
| 2 500 | 18,18394 Kč | 45 459,85 Kč |
| 3 750 | 17,53785 Kč | 65 766,94 Kč |
| 6 250 | 16,80699 Kč | 105 043,69 Kč |
| 8 750 | 16,37149 Kč | 143 250,54 Kč |
| 12 500 | 15,94615 Kč | 199 326,88 Kč |
| Unit Price without VAT: | 55,55000 Kč |
|---|---|
| Unit Price with VAT: | 67,21550 Kč |

