
AC03000906809JBMCS | |
|---|---|
DigiKey Part Number | 56-AC03000906809JBMCSTR-ND - Tape & Reel (TR) 56-AC03000906809JBMCSCT-ND - Cut Tape (CT) 56-AC03000906809JBMCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC03000906809JBMCS |
Description | AC03-CS WSZ 68R 5 % BM CD1420 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 3W Chip Resistor Automotive AEC-Q200, Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety | |
Temperature Coefficient | -80/ -10ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | - | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 16,22720 Kč | 405,68 Kč |
| 50 | 14,54320 Kč | 727,16 Kč |
| 100 | 13,10700 Kč | 1 310,70 Kč |
| 250 | 11,53380 Kč | 2 883,45 Kč |
| 500 | 10,54940 Kč | 5 274,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 9,66042 Kč | 12 075,52 Kč |
| 2 500 | 8,97261 Kč | 22 431,52 Kč |
| 3 750 | 8,61931 Kč | 32 322,41 Kč |
| 6 250 | 8,21969 Kč | 51 373,06 Kč |
| 8 750 | 7,98157 Kč | 69 838,74 Kč |
| 12 500 | 7,74897 Kč | 96 862,12 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

