
AC03000903309JBMCS | |
|---|---|
DigiKey Part Number | 56-AC03000903309JBMCSTR-ND - Tape & Reel (TR) 56-AC03000903309JBMCSCT-ND - Cut Tape (CT) 56-AC03000903309JBMCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC03000903309JBMCS |
Description | AC03-CS WSZ 33R 5 % BM CD1420 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Chip Resistor SMD, Z-Bend Axial Automotive AEC-Q200, Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety | |
Temperature Coefficient | -80/ -10ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | SMD, Z-Bend Axial | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 18,96600 Kč | 189,66 Kč |
| 25 | 16,26760 Kč | 406,69 Kč |
| 50 | 14,57920 Kč | 728,96 Kč |
| 100 | 13,13940 Kč | 1 313,94 Kč |
| 250 | 11,56236 Kč | 2 890,59 Kč |
| 500 | 10,57552 Kč | 5 287,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 9,68434 Kč | 12 105,43 Kč |
| 2 500 | 8,99483 Kč | 22 487,08 Kč |
| 3 750 | 8,64066 Kč | 32 402,48 Kč |
| 6 250 | 8,24005 Kč | 51 500,31 Kč |
| 8 750 | 8,00133 Kč | 70 011,64 Kč |
| 12 500 | 7,76816 Kč | 97 102,00 Kč |
| 15 000 | 7,65629 Kč | 114 844,35 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |

